Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 30in, EU 92cm

RS Stock No.: 237-6672Brand: Kustom KitManufacturers Part No.: KK701W-08
View all in Shirts

Technical Document

Specifications

Size UK

30in

Gender

Women

Colour

White

Size EUR

92cm

Material

Cotton, Polyester

Series

KK701

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh

Stock information temporarily unavailable.

BD 9.518

BD 9.518 Each (Exc. Vat)

BD 10.470

BD 10.470 Each (inc. VAT)

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 30in, EU 92cm

BD 9.518

BD 9.518 Each (Exc. Vat)

BD 10.470

BD 10.470 Each (inc. VAT)

Kustom Kit KK701 White Cotton, Polyester Work Shirt, UK 30in, EU 92cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Size UK

30in

Gender

Women

Colour

White

Size EUR

92cm

Material

Cotton, Polyester

Series

KK701

Better World Product (Find out more)

Yes

Better World Verification

Made in Green by Oeko-Tex

Country of Origin

Bangladesh