Kvaser Port USB Ethernet Adapter USB 2.0 M12 Male to USB 1Mbit/s Network Speed

RS Stock No.: 481-432Brand: KvaserManufacturers Part No.: 73-30130-01270-7
View all in USB Network Adapters

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

1Mbit/s

Connector A

M12 Male

Connector A Gender

Male

Connector B

USB

Country of Origin

Sweden

BD 390.396

BD 390.396 Each (Exc. Vat)

BD 429.436

BD 429.436 Each (inc. VAT)

Kvaser Port USB Ethernet Adapter USB 2.0 M12 Male to USB 1Mbit/s Network Speed

BD 390.396

BD 390.396 Each (Exc. Vat)

BD 429.436

BD 429.436 Each (inc. VAT)

Kvaser Port USB Ethernet Adapter USB 2.0 M12 Male to USB 1Mbit/s Network Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

1Mbit/s

Connector A

M12 Male

Connector A Gender

Male

Connector B

USB

Country of Origin

Sweden