Kvaser Port USB Ethernet Adapter USB 2.0 to USB 1Mbit/s Network Speed

RS Stock No.: 481-433Brand: KvaserManufacturers Part No.: 73-30130-01271-4
View all in USB Network Adapters

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

1Mbit/s

Connector A Gender

Male

Connector B

USB

Country of Origin

Sweden

BD 390.396

BD 390.396 Each (Exc. Vat)

BD 429.436

BD 429.436 Each (inc. VAT)

Kvaser Port USB Ethernet Adapter USB 2.0 to USB 1Mbit/s Network Speed

BD 390.396

BD 390.396 Each (Exc. Vat)

BD 429.436

BD 429.436 Each (inc. VAT)

Kvaser Port USB Ethernet Adapter USB 2.0 to USB 1Mbit/s Network Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kvaser

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

1Mbit/s

Connector A Gender

Male

Connector B

USB

Country of Origin

Sweden