Kvaser Port USB Ethernet Adapter USB 2.0 D Sub 9 Pin to USB C 1Mbit/s Network Speed
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1Mbit/s
Connector A
D Sub 9 Pin
Connector A Gender
Male
Connector B
USB C
Country of Origin
Sweden
BD 259.864
BD 259.864 Each (Exc. Vat)
BD 285.850
BD 285.850 Each (inc. VAT)
Kvaser Port USB Ethernet Adapter USB 2.0 D Sub 9 Pin to USB C 1Mbit/s Network Speed
1
BD 259.864
BD 259.864 Each (Exc. Vat)
BD 285.850
BD 285.850 Each (inc. VAT)
Kvaser Port USB Ethernet Adapter USB 2.0 D Sub 9 Pin to USB C 1Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
1Mbit/s
Connector A
D Sub 9 Pin
Connector A Gender
Male
Connector B
USB C
Country of Origin
Sweden