Kvaser 5 Port USB Ethernet Adapter USB 2.0 D-sub to USB 1Mbit/s Network Speed
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
5
Network Speed
1Mbit/s
Connector A
D-sub
Connector A Gender
Male
Connector B
USB
Country of Origin
Sweden
Stock information temporarily unavailable.
BD 998.558
BD 998.558 Each (Exc. Vat)
BD 1,098.414
BD 1,098.414 Each (inc. VAT)
Kvaser 5 Port USB Ethernet Adapter USB 2.0 D-sub to USB 1Mbit/s Network Speed
1
BD 998.558
BD 998.558 Each (Exc. Vat)
BD 1,098.414
BD 1,098.414 Each (inc. VAT)
Kvaser 5 Port USB Ethernet Adapter USB 2.0 D-sub to USB 1Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KvaserUSB Standard
USB 2.0
Number Of Ports
5
Network Speed
1Mbit/s
Connector A
D-sub
Connector A Gender
Male
Connector B
USB
Country of Origin
Sweden