Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
33nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Product details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
BD 22.000
BD 0.006 Each (On a Reel of 4000) (Exc. Vat)
BD 24.200
BD 0.007 Each (On a Reel of 4000) (inc. VAT)
4000
BD 22.000
BD 0.006 Each (On a Reel of 4000) (Exc. Vat)
BD 24.200
BD 0.007 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | BD 0.006 | BD 22.000 |
12000+ | BD 0.006 | BD 22.000 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
33nF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Product details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.