Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 470nF MLCC, 50V dc V, SMD

RS Stock No.: 144-1428Brand: KYOCERA AVXManufacturers Part No.: 08055C474K4Z2A
brand-logo

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Terminal Type

Surface Mount

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

BD 4.462

BD 0.178 Each (In a Bag of 25) (Exc. Vat)

BD 4.908

BD 0.196 Each (In a Bag of 25) (inc. VAT)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD

BD 4.462

BD 0.178 Each (In a Bag of 25) (Exc. Vat)

BD 4.908

BD 0.196 Each (In a Bag of 25) (inc. VAT)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
25 - 75BD 0.178BD 4.462
100 - 225BD 0.168BD 4.200
250 - 475BD 0.158BD 3.938
500 - 1225BD 0.147BD 3.675
1250+BD 0.136BD 3.412

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Terminal Type

Surface Mount

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.