Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 1001013 PCB SMT Antenna, WiFi

RS Stock No.: 202-4168Brand: KYOCERA AVXManufacturers Part No.: 1001013
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

WiFi

Gain

0.7 dBi, 2.6dBi

Physical Form

PCB

Dimensions

15.0 x 3.2 x 3.3mm

Height

3.3mm

Length

15mm

Width_SC_PC

3.2mm

Country of Origin

China

Stock information temporarily unavailable.

BD 992.250

BD 0.441 Each (On a Reel of 2250) (Exc. Vat)

BD 1,091.475

BD 0.485 Each (On a Reel of 2250) (inc. VAT)

KYOCERA AVX 1001013 PCB SMT Antenna, WiFi

BD 992.250

BD 0.441 Each (On a Reel of 2250) (Exc. Vat)

BD 1,091.475

BD 0.485 Each (On a Reel of 2250) (inc. VAT)

KYOCERA AVX 1001013 PCB SMT Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

WiFi

Gain

0.7 dBi, 2.6dBi

Physical Form

PCB

Dimensions

15.0 x 3.2 x 3.3mm

Height

3.3mm

Length

15mm

Width_SC_PC

3.2mm

Country of Origin

China