Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD

RS Stock No.: 698-2860Brand: KYOCERA AVXManufacturers Part No.: 1206GC331KAT1A
brand-logo

Technical Document

Specifications

Capacitance

330pF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1206 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

1206 Range

Stock information temporarily unavailable.

BD 4.950

BD 0.198 Each (In a Pack of 25) (Exc. Vat)

BD 5.445

BD 0.218 Each (In a Pack of 25) (inc. VAT)

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Select packaging type

BD 4.950

BD 0.198 Each (In a Pack of 25) (Exc. Vat)

BD 5.445

BD 0.218 Each (In a Pack of 25) (inc. VAT)

KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.198BD 4.950
250 - 1225BD 0.138BD 3.438
1250 - 1850BD 0.094BD 2.338
1875 - 3725BD 0.094BD 2.338
3750+BD 0.088BD 2.200

Technical Document

Specifications

Capacitance

330pF

Voltage

2kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Series

High Voltage

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX High Voltage 1206 MLCC series

High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing

1206 Range