Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dimensions
3.3 x 2.5 x 2.79mm
Length
3.3mm
Depth
2.5mm
Height
2.79mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
BD 132.000
BD 0.132 Each (On a Reel of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (On a Reel of 1000) (inc. VAT)
1000
BD 132.000
BD 0.132 Each (On a Reel of 1000) (Exc. Vat)
BD 145.200
BD 0.145 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
4.7µF
Voltage
50V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dimensions
3.3 x 2.5 x 2.79mm
Length
3.3mm
Depth
2.5mm
Height
2.79mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1210 X7R Dielectric MLCC Series
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur