KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 2.5kV dc V, ±10% , SMD

RS Stock No.: 135-3067Brand: KYOCERA AVXManufacturers Part No.: 1808WC122KAT2A
brand-logo

Technical Document

Specifications

Capacitance

1.2nF

Voltage

2.5kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

Features

High Value , Low Leakage
Small size
low ESRs at high frequencies

Applications

Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking

1808 Range

Stock information temporarily unavailable.

BD 1.705

BD 0.170 Each (In a Bag of 10) (Exc. Vat)

BD 1.875

BD 0.187 Each (In a Bag of 10) (inc. VAT)

KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 2.5kV dc V, ±10% , SMD

BD 1.705

BD 0.170 Each (In a Bag of 10) (Exc. Vat)

BD 1.875

BD 0.187 Each (In a Bag of 10) (inc. VAT)

KYOCERA AVX 1.2nF Multilayer Ceramic Capacitor MLCC, 2.5kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90BD 0.170BD 1.705
100 - 240BD 0.160BD 1.595
250 - 490BD 0.148BD 1.485
500 - 990BD 0.138BD 1.375
1000+BD 0.126BD 1.265

Technical Document

Specifications

Capacitance

1.2nF

Voltage

2.5kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Height

2.2mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 1808 Series

AVX C0G dielectric ceramic capacitors are the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.

Features

High Value , Low Leakage
Small size
low ESRs at high frequencies

Applications

Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking

1808 Range