KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 135-0179Brand: KYOCERA AVXManufacturers Part No.: 18121C225KAT2A
brand-logo

Technical Document

Specifications

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.79mm

Length

4.5mm

Depth

3.2mm

Height

2.79mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1812 Series X7R Dielectric Capacitors

AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This
Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
BD 0.181Each (On a Reel of 500) (Exc. Vat)
Stock information temporarily unavailable.

BD 291.500

BD 0.292 Each (On a Reel of 1000) (Exc. Vat)

BD 320.650

BD 0.321 Each (On a Reel of 1000) (inc. VAT)

KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD

BD 291.500

BD 0.292 Each (On a Reel of 1000) (Exc. Vat)

BD 320.650

BD 0.321 Each (On a Reel of 1000) (inc. VAT)

KYOCERA AVX 2.2μF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 0.292BD 291.500
2000+BD 0.258BD 258.500
You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
BD 0.181Each (On a Reel of 500) (Exc. Vat)

Technical Document

Specifications

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.79mm

Length

4.5mm

Depth

3.2mm

Height

2.79mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

AVX 1812 Series X7R Dielectric Capacitors

AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This
Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
BD 0.181Each (On a Reel of 500) (Exc. Vat)