KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F95 Series

RS Stock No.: 136-1252Brand: KYOCERA AVXManufacturers Part No.: F951A476MAAAQ2
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1207

Equivalent Series Resistance

800mΩ

Length

3.2mm

Height

1.4mm

Dimensions

3.2 x 1.7 x 1.4mm

Series

F95

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

SMD

Polarised

Polar

Leakage Current

4.7 μA

Product details

Tantalum Capacitor, F95 Series (Resin Coated Chip)

Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,003.750

BD 0.402 Each (On a Reel of 2500) (Exc. Vat)

BD 1,104.125

BD 0.442 Each (On a Reel of 2500) (inc. VAT)

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F95 Series

BD 1,003.750

BD 0.402 Each (On a Reel of 2500) (Exc. Vat)

BD 1,104.125

BD 0.442 Each (On a Reel of 2500) (inc. VAT)

KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F95 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Electrolytic

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

1207

Equivalent Series Resistance

800mΩ

Length

3.2mm

Height

1.4mm

Dimensions

3.2 x 1.7 x 1.4mm

Series

F95

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

SMD

Polarised

Polar

Leakage Current

4.7 μA

Product details

Tantalum Capacitor, F95 Series (Resin Coated Chip)

Capacitance tolerance: ±20%
Operating temperature range: -55 to +125°C (rated temperature: +85°C)
Leakage current: less than 0.01 CV or 0.5 μA, whichever is the greater (20°C, 1 minute value), less than 0.1 CV or 5 μA, whichever is the greater (85°C, 1 minute value), less than 0.125 CV or 6.3 μA, whichever is the greater (125°C, 1 minute value)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more