Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 186-4707Brand: KYOCERA AVXManufacturers Part No.: TCQB336M010R0070E
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

1210 (3528-21)

Equivalent Series Resistance

70mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+125°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCQ

Electrolyte Type

Solid

Dissipation Factor

6%

Automotive Standard

AEC-Q200

Polarised

Polar

Leakage Current

33 μA

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 315.000

BD 0.158 Each (On a Reel of 2000) (Exc. Vat)

BD 346.500

BD 0.174 Each (On a Reel of 2000) (inc. VAT)

KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc

BD 315.000

BD 0.158 Each (On a Reel of 2000) (Exc. Vat)

BD 346.500

BD 0.174 Each (On a Reel of 2000) (inc. VAT)

KYOCERA AVX 33μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

1210 (3528-21)

Equivalent Series Resistance

70mΩ

Lead Pitch

1.4mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Maximum Operating Temperature

+125°C

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCQ

Electrolyte Type

Solid

Dissipation Factor

6%

Automotive Standard

AEC-Q200

Polarised

Polar

Leakage Current

33 μA

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic