Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

RS Stock No.: 697-3204Brand: KYOCERA AVXManufacturers Part No.: W2A4ZC104M4T2A
brand-logo
View all in Array Capacitors

Technical Document

Specifications

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Product details

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.962

BD 0.038 Each (In a Pack of 25) (Exc. Vat)

BD 1.058

BD 0.042 Each (In a Pack of 25) (inc. VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Select packaging type

BD 0.962

BD 0.038 Each (In a Pack of 25) (Exc. Vat)

BD 1.058

BD 0.042 Each (In a Pack of 25) (inc. VAT)

KYOCERA AVX Array Capacitor 100nF 10V dc ±20% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100nF

Series

W2A

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Product details

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more