Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
100nF
Series
W3A
Tolerance
±20%
Voltage
16V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Tolerance Plus
+20%
Product details
Surface Mount 0612, W3A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Network and Feed-through
BD 3.712
BD 0.148 Each (In a Pack of 25) (Exc. Vat)
BD 4.083
BD 0.163 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 3.712
BD 0.148 Each (In a Pack of 25) (Exc. Vat)
BD 4.083
BD 0.163 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.148 | BD 3.712 |
125 - 600 | BD 0.104 | BD 2.612 |
625 - 1225 | BD 0.082 | BD 2.062 |
1250+ | BD 0.072 | BD 1.788 |
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
100nF
Series
W3A
Tolerance
±20%
Voltage
16V dc
Mounting Type
Surface Mount
Number of Capacitors
4
Dielectric
X7R
Package/Case
0612 (1632M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-20%
Tolerance Plus
+20%
Product details
Surface Mount 0612, W3A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space