Technical Document
Specifications
Brand
KYORENEMaterial
Graphene, Nylon
Material Properties
Cut Resistant
Length
450mm
Colour
Grey
Primary Application
Cut Resistant
Size
One Size
EN388 Abrasion
3
EN388 Tear
4
EN388 Puncture
X
Range
Kyorene Pro
Country of Origin
China
BD 202.104
BD 16.842 Each (Exc. Vat)
BD 222.314
BD 18.526 Each (inc. VAT)
12
BD 202.104
BD 16.842 Each (Exc. Vat)
BD 222.314
BD 18.526 Each (inc. VAT)
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYORENEMaterial
Graphene, Nylon
Material Properties
Cut Resistant
Length
450mm
Colour
Grey
Primary Application
Cut Resistant
Size
One Size
EN388 Abrasion
3
EN388 Tear
4
EN388 Puncture
X
Range
Kyorene Pro
Country of Origin
China