Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Kyoritsu 4105A Earth Tester CAT 300V

RS Stock No.: 288-4659Brand: KyoritsuManufacturers Part No.: KEW4105ADistrelec Article No.: 17647852
View all in Earth Testers

Technical Document

Specifications

Best Accuracy

2 %

Measurement Type

Earth Resistance, Earth Voltage

Display Type

LCD

Safety Category

CAT 300V

Model Number p

4105A

Country of Origin

Japan

Stock information temporarily unavailable.

BD 244.808

BD 244.808 Each (Exc. Vat)

BD 269.289

BD 269.289 Each (inc. VAT)

Kyoritsu 4105A Earth Tester CAT 300V

BD 244.808

BD 244.808 Each (Exc. Vat)

BD 269.289

BD 269.289 Each (inc. VAT)

Kyoritsu 4105A Earth Tester CAT 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

2 %

Measurement Type

Earth Resistance, Earth Voltage

Display Type

LCD

Safety Category

CAT 300V

Model Number p

4105A

Country of Origin

Japan