Technical Document
Specifications
Brand
KyoritsuConnection Type
Test Lead
Overvoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Dimensions
106 x 75 x 40mm
Weight
350g
Height
40mm
Length
106mm
Maximum Frequency
60Hz
Width
75mm
Minimum Frequency
50 Hz
Maximum Voltage
600V ac
Model Number p
KEW8031F
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
110V
Model Number (p)
KEW8031F
Country of Origin
Japan
BD 162.420
BD 162.420 Each (Exc. Vat)
BD 178.662
BD 178.662 Each (inc. VAT)
Calibration type
No Calibration
1
BD 162.420
BD 162.420 Each (Exc. Vat)
BD 178.662
BD 178.662 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KyoritsuConnection Type
Test Lead
Overvoltage Category
CAT III 600V
Safety Category
CAT III 600 V
Dimensions
106 x 75 x 40mm
Weight
350g
Height
40mm
Length
106mm
Maximum Frequency
60Hz
Width
75mm
Minimum Frequency
50 Hz
Maximum Voltage
600V ac
Model Number p
KEW8031F
Safety Category Level
CAT III
Safety Category Voltage
600V
Minimum Voltage
110V
Model Number (p)
KEW8031F
Country of Origin
Japan