L-Com AL-N Series, Jack Bulkhead Mount N Connector, Straight Body
Technical Document
Specifications
Brand
L-ComCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Bulkhead Mount
Body Orientation
Straight
Series
AL-N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 24.118
BD 24.118 Each (Exc. Vat)
BD 26.530
BD 26.530 Each (inc. VAT)
L-Com AL-N Series, Jack Bulkhead Mount N Connector, Straight Body
1
BD 24.118
BD 24.118 Each (Exc. Vat)
BD 26.530
BD 26.530 Each (inc. VAT)
L-Com AL-N Series, Jack Bulkhead Mount N Connector, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComCoaxial Connector Type
N Connector
Gender
Female
Mounting Type
Bulkhead Mount
Body Orientation
Straight
Series
AL-N
Country of Origin
Taiwan, Province Of China