L-Com AL-N Series, Plug Bulkhead Mount TNC Connector, Straight Body
Technical Document
Specifications
Brand
L-ComCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Bulkhead Mount
Body Orientation
Straight
Series
AL-N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 27.159
BD 27.159 Each (Exc. Vat)
BD 29.875
BD 29.875 Each (inc. VAT)
L-Com AL-N Series, Plug Bulkhead Mount TNC Connector, Straight Body
1
BD 27.159
BD 27.159 Each (Exc. Vat)
BD 29.875
BD 29.875 Each (inc. VAT)
L-Com AL-N Series, Plug Bulkhead Mount TNC Connector, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Bulkhead Mount
Body Orientation
Straight
Series
AL-N
Country of Origin
Taiwan, Province Of China