L-Com Female SATA Data to Female SATA Data Cable, 914.4mm
Technical Document
Specifications
Brand
L-ComConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Length
914.4mm
Country of Origin
Taiwan, Province Of China
BD 5.176
BD 5.176 Each (Exc. Vat)
BD 5.694
BD 5.694 Each (inc. VAT)
1
BD 5.176
BD 5.176 Each (Exc. Vat)
BD 5.694
BD 5.694 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Length
914.4mm
Country of Origin
Taiwan, Province Of China