L-Com ECJ, Cat3 RJ45 1 Port Modular Connector
Technical Document
Specifications
Brand
L-ComAccessory Type
Modular Connector
Interface Type
RJ45
LAN Category
Cat3
Cable Length
254mm
Number Of Ports
1
Series
ECJ
Country of Origin
China
Stock information temporarily unavailable.
BD 3.995
BD 3.995 Each (Exc. Vat)
BD 4.395
BD 4.395 Each (inc. VAT)
L-Com ECJ, Cat3 RJ45 1 Port Modular Connector
1
BD 3.995
BD 3.995 Each (Exc. Vat)
BD 4.395
BD 4.395 Each (inc. VAT)
L-Com ECJ, Cat3 RJ45 1 Port Modular Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComAccessory Type
Modular Connector
Interface Type
RJ45
LAN Category
Cat3
Cable Length
254mm
Number Of Ports
1
Series
ECJ
Country of Origin
China