L-Com ECSA Series Plug RJ Connector, Plug-In Straight 1 Port 1 -Way
Technical Document
Specifications
Brand
L-ComGender
Plug
Number of Ports
1
Mounting Type
Plug-In
Number Of Ways
1
Connector Type
Plug
Orientation
Straight
Series
ECSA
Country of Origin
United States
Stock information temporarily unavailable.
BD 118.124
BD 118.124 Each (Exc. Vat)
BD 129.936
BD 129.936 Each (inc. VAT)
L-Com ECSA Series Plug RJ Connector, Plug-In Straight 1 Port 1 -Way
1
BD 118.124
BD 118.124 Each (Exc. Vat)
BD 129.936
BD 129.936 Each (inc. VAT)
L-Com ECSA Series Plug RJ Connector, Plug-In Straight 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComGender
Plug
Number of Ports
1
Mounting Type
Plug-In
Number Of Ways
1
Connector Type
Plug
Orientation
Straight
Series
ECSA
Country of Origin
United States