Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

L-Com HG2405RD-NM Baton/Stick WiFi Antenna with N Male Connector

RS Stock No.: 286-941Brand: L-ComManufacturers Part No.: HG2405RD-NM
View all in WiFi Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Baton/Stick

Frequency Range

2.4 GHz

Connector Type

N Male

Gain

5dBi

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 12.563

BD 12.563 Each (Exc. Vat)

BD 13.819

BD 13.819 Each (inc. VAT)

L-Com HG2405RD-NM Baton/Stick WiFi Antenna with N Male Connector

BD 12.563

BD 12.563 Each (Exc. Vat)

BD 13.819

BD 13.819 Each (inc. VAT)

L-Com HG2405RD-NM Baton/Stick WiFi Antenna with N Male Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Baton/Stick

Frequency Range

2.4 GHz

Connector Type

N Male

Gain

5dBi

Connector Gender

Male

Country of Origin

China