L-Com HG2409RD-RSP Blade WiFi Antenna with SMA Connector

RS Stock No.: 297-613Brand: L-ComManufacturers Part No.: HG2409RD-RSP
View all in WiFi Antennas

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Blade

Frequency Range

2.4 GHz

Connector Type

SMA

Antenna Mounting Type

Connector

Gain

9dBi

Connector Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

BD 19.536

BD 19.536 Each (Exc. Vat)

BD 21.490

BD 21.490 Each (inc. VAT)

L-Com HG2409RD-RSP Blade WiFi Antenna with SMA Connector

BD 19.536

BD 19.536 Each (Exc. Vat)

BD 21.490

BD 21.490 Each (inc. VAT)

L-Com HG2409RD-RSP Blade WiFi Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Antenna Physical Form

Blade

Frequency Range

2.4 GHz

Connector Type

SMA

Antenna Mounting Type

Connector

Gain

9dBi

Connector Gender

Male

Country of Origin

China