L-Com HG2415Y-NM Rod WiFi Antenna, WiFi
Technical Document
Specifications
Brand
L-ComRF Protocols
WiFi
Antenna Physical Form
Rod
Frequency Range
2.4 GHz
Mounting Type
Clamp Mount
Antenna Mounting Type
Mast Mount
Gain
14.5dBi
Antenna Directivity
Directional
Country of Origin
United States
Stock information temporarily unavailable.
BD 62.942
BD 62.942 Each (Exc. Vat)
BD 69.236
BD 69.236 Each (inc. VAT)
L-Com HG2415Y-NM Rod WiFi Antenna, WiFi
1
BD 62.942
BD 62.942 Each (Exc. Vat)
BD 69.236
BD 69.236 Each (inc. VAT)
L-Com HG2415Y-NM Rod WiFi Antenna, WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
L-ComRF Protocols
WiFi
Antenna Physical Form
Rod
Frequency Range
2.4 GHz
Mounting Type
Clamp Mount
Antenna Mounting Type
Mast Mount
Gain
14.5dBi
Antenna Directivity
Directional
Country of Origin
United States