Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

L-Com HG5817Y-NF-1 Panel Directional GSM & GPRS Antenna with Type N Female Connector

RS Stock No.: 297-424Brand: L-ComManufacturers Part No.: HG5817Y-NF-1
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

L-Com

Internal/External

External

Antenna Physical Form

Panel

Frequency Range

5.8 GHz

Connector Type

Type N Female

Antenna Mounting Type

Mast Mount

Gain

16.5dBi

Antenna Directivity

Directional

Connector Gender

Female

Lead Length

254mm

Country of Origin

China

Stock information temporarily unavailable.

BD 72.078

BD 72.078 Each (Exc. Vat)

BD 79.286

BD 79.286 Each (inc. VAT)

L-Com HG5817Y-NF-1 Panel Directional GSM & GPRS Antenna with Type N Female Connector

BD 72.078

BD 72.078 Each (Exc. Vat)

BD 79.286

BD 79.286 Each (inc. VAT)

L-Com HG5817Y-NF-1 Panel Directional GSM & GPRS Antenna with Type N Female Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

L-Com

Internal/External

External

Antenna Physical Form

Panel

Frequency Range

5.8 GHz

Connector Type

Type N Female

Antenna Mounting Type

Mast Mount

Gain

16.5dBi

Antenna Directivity

Directional

Connector Gender

Female

Lead Length

254mm

Country of Origin

China