L-Com HG905RD-SM Rod Antenna with SMA Connector
Technical Document
Specifications
Brand
L-ComAntenna Form Factor
Rod
Frequency Range
900 MHz
Antenna Physical Form
Rod
Antenna Mounting Type
Through Hole
Connector Type
SMA
Gain
5dBi
Connector Gender
Male
Country of Origin
China
BD 19.916
BD 19.916 Each (Exc. Vat)
BD 21.908
BD 21.908 Each (inc. VAT)
L-Com HG905RD-SM Rod Antenna with SMA Connector
1
BD 19.916
BD 19.916 Each (Exc. Vat)
BD 21.908
BD 21.908 Each (inc. VAT)
L-Com HG905RD-SM Rod Antenna with SMA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
L-ComAntenna Form Factor
Rod
Frequency Range
900 MHz
Antenna Physical Form
Rod
Antenna Mounting Type
Through Hole
Connector Type
SMA
Gain
5dBi
Connector Gender
Male
Country of Origin
China