Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

L-TEK Elektronika IoT Gateway 6LoWPAN Module 2.4GHz A00157

RS Stock No.: 905-4097Brand: L-TEK ElektronikaManufacturers Part No.: A00157
brand-logo

Technical Document

Specifications

RF Technology

6LoWPAN

Kit Classification

Module

Frequency

2.4GHz

Kit Name

IoT Gateway

Country of Origin

Slovenia

Product details

6LoWPAN IoT Gateway Module

The L-TEK Elektronika 6LowPAN Gateway Router PCB Module is a border router that provides a secure, low-power and cost-effective hardware solution to wireless IPv6 Internet connectivity with software enabled by the mbed™ OS, an open source embedded operating system specifically designed for Internet of Things (IoT) applications. Wireless 802.15.4 connectivity is at 2.4GHz, using a band-certified (FCC, ETSI, IC) radio module from Atmel. The Gateway module includes an on-board chip antenna and a UFL connector allowing fast and easy connection and forms an excellent development platform for IoT applications.

• Powerful, ARM Cortex-M4 core-based Atmel MCU
• ARM® mbed™ OS enabled
• IoT Security
• 2.4 GHz band RF certified Atmel module
• On-board chip antenna and U.FL connector
• Reference design platform for 6LoWPAN
• Power supply with uSB micro connector and power supply plug

WPAN (IEEE 802.15.4) - 6LoWPAN – L-TEK Elektronika

6LoWPAN is an Internet communications protocol which allows IPv6 data packets to be received and transmitted via IEEE 802.15.4 compliant wireless networks. This allows low-speed IoT (Internet of Things) sensor networks to communicate with servers in the Internet 'Cloud'.

Stock information temporarily unavailable.

BD 75.114

BD 75.114 Each (Exc. Vat)

BD 82.625

BD 82.625 Each (inc. VAT)

L-TEK Elektronika IoT Gateway 6LoWPAN Module 2.4GHz A00157

BD 75.114

BD 75.114 Each (Exc. Vat)

BD 82.625

BD 82.625 Each (inc. VAT)

L-TEK Elektronika IoT Gateway 6LoWPAN Module 2.4GHz A00157
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

6LoWPAN

Kit Classification

Module

Frequency

2.4GHz

Kit Name

IoT Gateway

Country of Origin

Slovenia

Product details

6LoWPAN IoT Gateway Module

The L-TEK Elektronika 6LowPAN Gateway Router PCB Module is a border router that provides a secure, low-power and cost-effective hardware solution to wireless IPv6 Internet connectivity with software enabled by the mbed™ OS, an open source embedded operating system specifically designed for Internet of Things (IoT) applications. Wireless 802.15.4 connectivity is at 2.4GHz, using a band-certified (FCC, ETSI, IC) radio module from Atmel. The Gateway module includes an on-board chip antenna and a UFL connector allowing fast and easy connection and forms an excellent development platform for IoT applications.

• Powerful, ARM Cortex-M4 core-based Atmel MCU
• ARM® mbed™ OS enabled
• IoT Security
• 2.4 GHz band RF certified Atmel module
• On-board chip antenna and U.FL connector
• Reference design platform for 6LoWPAN
• Power supply with uSB micro connector and power supply plug

WPAN (IEEE 802.15.4) - 6LoWPAN – L-TEK Elektronika

6LoWPAN is an Internet communications protocol which allows IPv6 data packets to be received and transmitted via IEEE 802.15.4 compliant wireless networks. This allows low-speed IoT (Internet of Things) sensor networks to communicate with servers in the Internet 'Cloud'.