Technical Document
Specifications
Brand
LAGWheel Diameter
200mm
Load Capacity
850kg
Mounting Type
Plate
Includes Brake
No
Overall Height
250mm
Wheel Width
50mm
Rotation
Swivel
Tyre Material
Cast Iron
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
12mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Plain Bore
Country of Origin
Italy
Product details
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.
BD 66.495
BD 66.495 Each (Exc. Vat)
BD 73.145
BD 73.145 Each (inc. VAT)
1
BD 66.495
BD 66.495 Each (Exc. Vat)
BD 73.145
BD 73.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LAGWheel Diameter
200mm
Load Capacity
850kg
Mounting Type
Plate
Includes Brake
No
Overall Height
250mm
Wheel Width
50mm
Rotation
Swivel
Tyre Material
Cast Iron
Housing Material
Zinc Plated Steel
Fixing Centres
105 x 80mm
Fixing Plate Dimensions
135 x 110mm
Number of Fixing Holes
4
Fixing Hole Size
12mm
Weight Class
Heavy Duty
Hub Material
Cast Iron
Hub Bearing Type
Plain Bore
Country of Origin
Italy
Product details
Solid Cast Iron Machined Tread, Heavy Duty, Series P60
Heavy duty plate fixing castor with a cast iron wheel and zinc plated steel body.
Central bolt and self-locking nut
Excellent smooth running, suitable for extra heavy loads and high temperatures
Plain bore hub bearing
Wheel series Q
Hard Tread - Cast Iron Wheel
Cast Iron wheels combine strength and shock resistance with long life and economy. Cast Iron wheels will withstand extremes of temperature but may cause floor wear and can be noisy.