LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 500kg

RS Stock No.: 460-0733Brand: LAGManufacturers Part No.: 1102 CC
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

130mm

Wheel Width

35mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Cast Iron

Hub Material

Cast Iron

Features

High Load Capacity, Low Rolling Resistance

Hub Bearing Type

Ball Bearing

Bore Length

45mm

Colour

Blue

Country of Origin

Italy

Product details

Cast Iron Single Flange Wheel, Extra Heavy Duty, Series QD

Single flange wheel
Hub with shielded precision ball bearing
Flat tread suitable for rectangular profile rails
Shielded ball bearing
Cast iron tyre

You may be interested in
Stock information temporarily unavailable.

BD 47.228

BD 47.228 Each (Exc. Vat)

BD 51.951

BD 51.951 Each (inc. VAT)

LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 500kg

BD 47.228

BD 47.228 Each (Exc. Vat)

BD 51.951

BD 51.951 Each (inc. VAT)

LAG Blue Cast Iron High Load Capacity, Low Rolling Resistance Trolley Wheel, 500kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 47.228
5 - 9BD 46.382
10+BD 46.194
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

130mm

Wheel Width

35mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Cast Iron

Hub Material

Cast Iron

Features

High Load Capacity, Low Rolling Resistance

Hub Bearing Type

Ball Bearing

Bore Length

45mm

Colour

Blue

Country of Origin

Italy

Product details

Cast Iron Single Flange Wheel, Extra Heavy Duty, Series QD

Single flange wheel
Hub with shielded precision ball bearing
Flat tread suitable for rectangular profile rails
Shielded ball bearing
Cast iron tyre

You may be interested in