Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LAG Black, Grey Rubber Non-Marking, Quiet Operation, Shock Absorbing Trolley Wheel, 230kg

RS Stock No.: 694-9055Brand: LAGManufacturers Part No.: 12086G
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

230kg

Tyre Material

Rubber

Hub Material

Steel

Features

Non-Marking, Quiet Operation, Shock Absorbing

Hub Bearing Type

Roller Bearing

Bore Length

60mm

Colour

Black, Grey

Country of Origin

Italy

Product details

Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG

Solid, non-marking tyre
Electro-zinc plated white passivate finish pressed steel hub
RoHS compliant
Smooth running and high abrasion resistance
For high temperature applications
Hardness: 73 ±3, Shore A

Stock information temporarily unavailable.

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

LAG Black, Grey Rubber Non-Marking, Quiet Operation, Shock Absorbing Trolley Wheel, 230kg

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

LAG Black, Grey Rubber Non-Marking, Quiet Operation, Shock Absorbing Trolley Wheel, 230kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.446
5 - 9BD 17.199
10+BD 17.146

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

230kg

Tyre Material

Rubber

Hub Material

Steel

Features

Non-Marking, Quiet Operation, Shock Absorbing

Hub Bearing Type

Roller Bearing

Bore Length

60mm

Colour

Black, Grey

Country of Origin

Italy

Product details

Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG

Solid, non-marking tyre
Electro-zinc plated white passivate finish pressed steel hub
RoHS compliant
Smooth running and high abrasion resistance
For high temperature applications
Hardness: 73 ±3, Shore A