Technical Document
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
150kg
Mounting Type
Bolt Hole
Includes Brake
Yes
Overall Height
106mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyamide
Housing Material
Stainless Steel
Number of Fixing Holes
1
Fixing Hole Size
12mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Hub Material
Polyamide
Country of Origin
Italy
Product details
Nylon Wheel, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Solid Polyamide 6 wheels for high load applications
Swivel castors, wheel series P
Stainless steel fork material
Stainless Steel Castors
BD 21.422
BD 21.422 Each (Exc. Vat)
BD 23.564
BD 23.564 Each (inc. VAT)
1
BD 21.422
BD 21.422 Each (Exc. Vat)
BD 23.564
BD 23.564 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.422 |
5 - 9 | BD 20.960 |
10+ | BD 20.856 |
Technical Document
Specifications
Brand
LAGWheel Diameter
80mm
Load Capacity
150kg
Mounting Type
Bolt Hole
Includes Brake
Yes
Overall Height
106mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyamide
Housing Material
Stainless Steel
Number of Fixing Holes
1
Fixing Hole Size
12mm
Weight Class
Medium Duty
Hub Bearing Type
Plain Bore
Hub Material
Polyamide
Country of Origin
Italy
Product details
Nylon Wheel, Medium Duty, Series INOX 20
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Solid Polyamide 6 wheels for high load applications
Swivel castors, wheel series P
Stainless steel fork material