Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
330kg
Tyre Material
PUR
Hub Material
Cast Iron
Features
Abrasion Resistant, Oil and Grease Resistant, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
38mm
Bore Length
40mm
You may be interested in
LAG Blue, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,Brand: LAG
BD 23.201Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
LAG PUR Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Tyred Wheel, 330kg
1
P.O.A.
LAG PUR Abrasion Resistant, Oil and Grease Resistant, Quiet Operation Tyred Wheel, 330kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
LAG Blue, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,Brand: LAG
BD 23.201Each (Exc. Vat)
Technical Document
Specifications
Brand
LAGWheel Diameter
125mm
Wheel Width
30mm
Bore Diameter
15mm
Tyre Type
Solid
Load Capacity
330kg
Tyre Material
PUR
Hub Material
Cast Iron
Features
Abrasion Resistant, Oil and Grease Resistant, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
38mm
Bore Length
40mm
You may be interested in
LAG Blue, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,Brand: LAG
BD 23.201Each (Exc. Vat)