Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Ezurio IG60 2 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

RS Stock No.: 212-0322Brand: Laird ConnectivityManufacturers Part No.: 455-00008
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4GHz

Wireless Data Rate

1000Mbit/s

Number of LAN Ports

2

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 240.823

BD 240.823 Each (Exc. Vat)

BD 264.905

BD 264.905 Each (inc. VAT)

Ezurio IG60 2 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

BD 240.823

BD 240.823 Each (Exc. Vat)

BD 264.905

BD 264.905 Each (inc. VAT)

Ezurio IG60 2 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4GHz

Wireless Data Rate

1000Mbit/s

Number of LAN Ports

2

Country of Origin

Taiwan, Province Of China

You may be interested in