Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Country of Origin
China
BD 3.570
BD 3.570 Each (Exc. Vat)
BD 3.927
BD 3.927 Each (inc. VAT)
Standard
1
BD 3.570
BD 3.570 Each (Exc. Vat)
BD 3.927
BD 3.927 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.570 |
10 - 99 | BD 3.476 |
100+ | BD 3.416 |
Technical Document
Specifications
Brand
Laird ConnectivityRF Protocols
ISM Band
Antenna Physical Form
Patch
Connector Type
MHF4L
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Antenna Length
150mm
Frequency Range
863-870 MHz
Gain
-1.1dBi
Maximum Frequency
870MHz
Minimum Frequency
863MHz
Antenna Directivity
Omnidirectional
Country of Origin
China