Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio EFB9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band

RS Stock No.: 272-8113Brand: Laird ConnectivityManufacturers Part No.: EFB9020A3S-15MHF1
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

-0.3dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

BD 698.500

BD 3.492 Each (In a Bag of 200) (Exc. Vat)

BD 768.350

BD 3.841 Each (In a Bag of 200) (inc. VAT)

Ezurio EFB9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band

BD 698.500

BD 3.492 Each (In a Bag of 200) (Exc. Vat)

BD 768.350

BD 3.841 Each (In a Bag of 200) (inc. VAT)

Ezurio EFB9020A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

-0.3dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China