Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT

RS Stock No.: 248-7382Brand: Laird ConnectivityManufacturers Part No.: EFF6060A3S-15MH4L
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

RF Protocols

4G, 5G, NB IoT

Frequency Range

600-6000 MHz

Connector Type

U.FL

Gain

0.7-5.2dBi

Antenna Mounting Type

Adhesive

Antenna Physical Form

Plate

Internal/External

Internal

Lead Length

150mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

BD 4.235

BD 4.235 Each (Exc. Vat)

BD 4.659

BD 4.659 Each (inc. VAT)

Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT
Select packaging type

BD 4.235

BD 4.235 Each (Exc. Vat)

BD 4.659

BD 4.659 Each (inc. VAT)

Ezurio EFF6060A3S-15MH4L Plate Multi-Band Antenna with U.FL Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.235
5 - 9BD 4.114
10 - 19BD 4.032
20+BD 3.998

Technical Document

Specifications

RF Protocols

4G, 5G, NB IoT

Frequency Range

600-6000 MHz

Connector Type

U.FL

Gain

0.7-5.2dBi

Antenna Mounting Type

Adhesive

Antenna Physical Form

Plate

Internal/External

Internal

Lead Length

150mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China