Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ezurio EFG8555A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band

RS Stock No.: 272-8118Brand: Laird ConnectivityManufacturers Part No.: EFG8555A3S-15MHF1
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

863-870 MHz

Gain

-0.4dBi

Maximum Frequency

870MHz

Minimum Frequency

863MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Ezurio EFG8555A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band
Select packaging type

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Ezurio EFG8555A3S-15MHF1 Patch Omnidirectional Telemetry Antenna with MHF1 Connector, ISM Band
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.389
10 - 99BD 4.279
100+BD 4.191

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF1

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

863-870 MHz

Gain

-0.4dBi

Maximum Frequency

870MHz

Minimum Frequency

863MHz

Antenna Directivity

Omnidirectional

Country of Origin

China