Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird External Antennas 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)

RS Stock No.: 267-5054Brand: Laird External AntennasManufacturers Part No.: 2108971-6
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.4 dBi, 3.9 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

BD 53.025

BD 1.060 Each (In a Bag of 50) (Exc. Vat)

BD 58.327

BD 1.166 Each (In a Bag of 50) (inc. VAT)

Laird External Antennas 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)

BD 53.025

BD 1.060 Each (In a Bag of 50) (Exc. Vat)

BD 58.327

BD 1.166 Each (In a Bag of 50) (inc. VAT)

Laird External Antennas 2108971-6 FPC Omnidirectional Antenna with MHF4L Connector, Ultra Wideband (UWB)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

Ultra Wideband (UWB)

Antenna Physical Form

FPC

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

135.1mm

Frequency Range

3100 → 8500 MHz

Gain

1.4 dBi, 3.9 dBi

Maximum Frequency

8.5GHz

Connector Gender

Male

Minimum Frequency

3100MHz

Antenna Directivity

Omnidirectional

Country of Origin

China