Laird Technologies Peltier Module, 33.4W, 3.9A, 15.4V, 30 x 30mm

RS Stock No.: 238-2988Brand: Laird TechnologiesManufacturers Part No.: CP1.0-127-05L-RTV
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

33.4W

Maximum Temperature Difference

+64K

Maximum Current

3.9A

Maximum Voltage

15.4V

Active Area

30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.2mm

Active Area Width

30mm

Product details

Sealed Thermoelectric Coolers

From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in
Stock information temporarily unavailable.

BD 37.356

BD 37.356 Each (Exc. Vat)

BD 41.092

BD 41.092 Each (inc. VAT)

Laird Technologies Peltier Module, 33.4W, 3.9A, 15.4V, 30 x 30mm

BD 37.356

BD 37.356 Each (Exc. Vat)

BD 41.092

BD 41.092 Each (inc. VAT)

Laird Technologies Peltier Module, 33.4W, 3.9A, 15.4V, 30 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 37.356
5 - 9BD 35.492
10 - 24BD 34.370
25 - 99BD 33.380
100+BD 30.046
You may be interested in

Technical Document

Specifications

Maximum Cooling Capacity

33.4W

Maximum Temperature Difference

+64K

Maximum Current

3.9A

Maximum Voltage

15.4V

Active Area

30 x 30mm

Active Area Length

30mm

Active Area Thickness

3.2mm

Active Area Width

30mm

Product details

Sealed Thermoelectric Coolers

From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in