Technical Document
Specifications
Brand
Laird TechnologiesMaximum Cooling Capacity
56.2W
Maximum Temperature Difference
+75°C
Maximum Current
6A
Maximum Voltage
16.4V dc
Active Area
39.9 x 39.9mm
Active Area Length
39.9mm
Active Area Thickness
3.8mm
Active Area Width
39.9mm
Product details
Thermoelectric Modules, Laird Technologies
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
BD 59.950
BD 59.950 Each (Exc. Vat)
BD 65.945
BD 65.945 Each (inc. VAT)
1
BD 59.950
BD 59.950 Each (Exc. Vat)
BD 65.945
BD 65.945 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 59.950 |
5 - 9 | BD 56.947 |
10 - 24 | BD 55.154 |
25 - 99 | BD 53.416 |
100+ | BD 48.076 |
Technical Document
Specifications
Brand
Laird TechnologiesMaximum Cooling Capacity
56.2W
Maximum Temperature Difference
+75°C
Maximum Current
6A
Maximum Voltage
16.4V dc
Active Area
39.9 x 39.9mm
Active Area Length
39.9mm
Active Area Thickness
3.8mm
Active Area Width
39.9mm
Product details
Thermoelectric Modules, Laird Technologies
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.