Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
Technical Document
Specifications
Brand
Laird TechnologiesThermal Conductivity
3W/m·K
Material
Silicone Elastomer
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +200 °C
You may be interested in
Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mmBrand: Bergquist
BD 41.521Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
1
P.O.A.
Laird Technologies Silicone Elastomer Thermal Grease, 3W/m·K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mmBrand: Bergquist
BD 41.521Each (Exc. Vat)
Technical Document
Specifications
Brand
Laird TechnologiesThermal Conductivity
3W/m·K
Material
Silicone Elastomer
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-45°C
Operating Temperature Range
-45 → +200 °C
You may be interested in
Bergquist Thermal Interface Sheet, 0.2in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mmBrand: Bergquist
BD 41.521Each (Exc. Vat)