Laird Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (0640), 105Ω impedance at 25 MHz, 240Ω impedance at

RS Stock No.: 888-3333Brand: LairdManufacturers Part No.: 28A0640-0A2Distrelec Article No.: 30160676
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Laird

Package Type

0640

Impedance at 25 MHz

105Ω

Impedance at 100 MHz

240Ω

Impedance at 300 MHz

390Ω

Type

Cylindrical EMI Core

Dimensions

22.28 x 32.77 x 21.84mm

Length

22.28mm

Depth

32.77mm

Height

21.84mm

Application

EMI Suppression

Material

Ferrite

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 179.300

BD 3.586 Each (In a Pack of 50) (Exc. Vat)

BD 197.230

BD 3.945 Each (In a Pack of 50) (inc. VAT)

Laird Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (0640), 105Ω impedance at 25 MHz, 240Ω impedance at

BD 179.300

BD 3.586 Each (In a Pack of 50) (Exc. Vat)

BD 197.230

BD 3.945 Each (In a Pack of 50) (inc. VAT)

Laird Ferrite Bead (Cylindrical EMI Core), 22.28 x 32.77 x 21.84mm (0640), 105Ω impedance at 25 MHz, 240Ω impedance at
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 3.586BD 179.300
500 - 1200BD 3.492BD 174.625
1250 - 2450BD 3.416BD 170.775
2500 - 4950BD 3.399BD 169.950
5000+BD 3.382BD 169.125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Laird

Package Type

0640

Impedance at 25 MHz

105Ω

Impedance at 100 MHz

240Ω

Impedance at 300 MHz

390Ω

Type

Cylindrical EMI Core

Dimensions

22.28 x 32.77 x 21.84mm

Length

22.28mm

Depth

32.77mm

Height

21.84mm

Application

EMI Suppression

Material

Ferrite

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more