Laird Ferrite Bead (Snap-On EMI Core, Split EMI Core), 18.15 x 32.5 x 18.9mm (2025), 130Ω impedance at 25 MHz, 320Ω

Technical Document
Specifications
Brand
LairdPackage Type
2025
Impedance at 25 MHz
130Ω
Impedance at 100 MHz
320Ω
Impedance at 300 MHz
510Ω
Type
Snap-On EMI Core, Split EMI Core
Dimensions
18.15 x 32.5 x 18.9mm
Length
18.15mm
Depth
32.5mm
Height
18.9mm
Material
Ferrite
Application
EMI Suppression
Country of Origin
China
Product details
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
BD 32.175
BD 0.644 Each (In a Pack of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Pack of 50) (inc. VAT)
50
BD 32.175
BD 0.644 Each (In a Pack of 50) (Exc. Vat)
BD 35.393
BD 0.708 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | BD 0.644 | BD 32.175 |
500 - 1200 | BD 0.550 | BD 27.500 |
1250 - 2450 | BD 0.544 | BD 27.225 |
2500 - 4950 | BD 0.528 | BD 26.400 |
5000+ | BD 0.512 | BD 25.575 |
Technical Document
Specifications
Brand
LairdPackage Type
2025
Impedance at 25 MHz
130Ω
Impedance at 100 MHz
320Ω
Impedance at 300 MHz
510Ω
Type
Snap-On EMI Core, Split EMI Core
Dimensions
18.15 x 32.5 x 18.9mm
Length
18.15mm
Depth
32.5mm
Height
18.9mm
Material
Ferrite
Application
EMI Suppression
Country of Origin
China
Product details
Broadband Split/Snap-on Cores
These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies
Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.