Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird Ferrite Bead (Cylindrical EMI Core), 14.27 x 28.58mm (0562), 159Ω impedance at 25 MHz, 294Ω impedance at 100 MHz,

RS Stock No.: 888-3459Brand: LairdManufacturers Part No.: 28B0562-200Distrelec Article No.: 30160701
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Laird

Package Type

0562

Impedance at 25 MHz

159Ω

Impedance at 100 MHz

294Ω

Impedance at 300 MHz

439Ω

Type

Cylindrical EMI Core

Dimensions

14.27 x 28.58mm

Length

28.58mm

Diameter

14.27mm

Material

Ferrite

Application

EMI Suppression

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 121.275

BD 2.426 Each (In a Pack of 50) (Exc. Vat)

BD 133.403

BD 2.669 Each (In a Pack of 50) (inc. VAT)

Laird Ferrite Bead (Cylindrical EMI Core), 14.27 x 28.58mm (0562), 159Ω impedance at 25 MHz, 294Ω impedance at 100 MHz,

BD 121.275

BD 2.426 Each (In a Pack of 50) (Exc. Vat)

BD 133.403

BD 2.669 Each (In a Pack of 50) (inc. VAT)

Laird Ferrite Bead (Cylindrical EMI Core), 14.27 x 28.58mm (0562), 159Ω impedance at 25 MHz, 294Ω impedance at 100 MHz,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450BD 2.426BD 121.275
500 - 1200BD 2.354BD 117.700
1250 - 2450BD 2.321BD 116.050
2500 - 4950BD 2.321BD 116.050
5000+BD 2.316BD 115.775

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Laird

Package Type

0562

Impedance at 25 MHz

159Ω

Impedance at 100 MHz

294Ω

Impedance at 300 MHz

439Ω

Type

Cylindrical EMI Core

Dimensions

14.27 x 28.58mm

Length

28.58mm

Diameter

14.27mm

Material

Ferrite

Application

EMI Suppression

Country of Origin

China

Product details

Broadband Split/Snap-on Cores

These easy installation ferrite cores are designed to reduce electromagnetic interference from being induced or radiated. They are available in a variety of sizes and suitable for applications from 30MHz to 1GHz. These ferrite cores provide excellent common and differential mode EMO suppression on cable assemblies

Rectangular ferrites are suitable for data cables e.g. telephone or signal lines
Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more