MML selectable/univ input PSU,5-15V 200W
Technical Document
Specifications
Brand
LambdaOutput Voltage
5 → 15V dc
Output Current
12A
Power Rating
200W
Input Voltage
180 → 264V ac
Length
143mm
Width
127mm
Depth
64.5mm
Efficiency
75%
Minimum Temperature
0°C
Weight
1.1kg
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input VoltageBrand: TDK-Lambda
BD 114.677Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
MML selectable/univ input PSU,5-15V 200W
1
P.O.A.
MML selectable/univ input PSU,5-15V 200W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input VoltageBrand: TDK-Lambda
BD 114.677Each (Exc. Vat)
Technical Document
Specifications
Brand
LambdaOutput Voltage
5 → 15V dc
Output Current
12A
Power Rating
200W
Input Voltage
180 → 264V ac
Length
143mm
Width
127mm
Depth
64.5mm
Efficiency
75%
Minimum Temperature
0°C
Weight
1.1kg
Maximum Temperature
+70°C
You may be interested in
TDK-Lambda Switching Power Supply, NV1-1T000-C, 12V dc, 15A, 175W, 1 Output, 90 → 264V ac Input VoltageBrand: TDK-Lambda
BD 114.677Each (Exc. Vat)