Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp ÖLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, Grey PVC Sheath, 15 AWG

RS Stock No.: 454-8988Brand: Lapp CableManufacturers Part No.: 0015803
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

15 AWG

Outer Diameter

10.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

30/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, Grey PVC Sheath, 15 AWG

P.O.A.

Lapp ÖLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, Grey PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

ÖLFLEX

Number of Cores

3

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

15 AWG

Outer Diameter

10.3mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

30/30

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

You may be interested in