Technical Document
Specifications
Brand
LappNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
7.5A
Series
EPIC
Body Orientation
Straight
Housing Material
Thermoplastic
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Country of Origin
Germany
Product details
Epic R Series In-line Couplers
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These in-line cable couplers have a screw lock mating system that allows them to securely mate with cable mounted connectors. The R Series in-line couplers have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. Once mated, the-inline couplers are well sealed, and suitable for use in demanding environments.
These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Medical Electronics
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Epic R Series in-line couplers connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
BD 17.391
BD 17.391 Each (Exc. Vat)
BD 19.130
BD 19.130 Each (inc. VAT)
1
BD 17.391
BD 17.391 Each (Exc. Vat)
BD 19.130
BD 19.130 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.391 |
5 - 9 | BD 15.966 |
10 - 24 | BD 15.356 |
25+ | BD 14.690 |
Technical Document
Specifications
Brand
LappNumber Of Contacts
12
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP65
Current Rating
7.5A
Series
EPIC
Body Orientation
Straight
Housing Material
Thermoplastic
Strain Relief
Yes
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Copper
Country of Origin
Germany
Product details
Epic R Series In-line Couplers
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These in-line cable couplers have a screw lock mating system that allows them to securely mate with cable mounted connectors. The R Series in-line couplers have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. Once mated, the-inline couplers are well sealed, and suitable for use in demanding environments.
These cable connectors feature an integrated PG cable gland to ensure that the cable is sealed and securely attached. The gland also provides strain relief, which can help prevent wear and tear on the cable assembly.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Medical Electronics
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Epic R Series in-line couplers connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug